Nichicon UKW1H222MHD
| Manufacturer | |
| MPN | UKW1H222MHD |
| LCSC Part # | C5111369 |
| Packaging | Through Hole,D16xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 2200uF Through Hole,D16xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 2.09A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.09A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3668 | $ 1.37 |
| 300+ | $ 0.5304 | $ 159.12 |
| 600+ | $ 0.5107 | $ 306.42 |
| 900+ | $ 0.5016 | $ 451.44 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 2.09A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.09A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

