Nichicon UKL1HR33KDDANA
| Manufacturer | |
| MPN | UKL1HR33KDDANA |
| LCSC Part # | C5111254 |
| Packaging | Through Hole,D5xL12mm |
| Customer # | |
| Key Attributes | ±10% 50V 330nF Through Hole,D5xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Capacitance | 330nF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 3.5mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Capacitance | 330nF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0856 | $ 0.09 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Capacitance | 330nF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 3.5mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Capacitance | 330nF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KM334M050D11RR0VH2FP0 | Chengx | Through Hole,D5xL11mm | 4,850 | $ 0.0164 | ||
| UKL1HR33MDDANA | Nichicon | Through Hole,D5xL12mm | 0 | $ 0.0786 | ||
| ECA-1HMR33 | PANASONIC | Through Hole,D5xL12mm | 0 | $ 0.0339 | ||
| UKL1HR33KDDANATA | Nichicon | Through Hole,D5xL12mm | 0 | $ 0.0766 | ||
| UKL1HR33KDDANATD | Nichicon | Through Hole,D5xL12mm | 0 | $ 0.0801 | ||
| UKL1HR33MDDANATA | Nichicon | Through Hole,D5xL12mm | 0 | $ 0.0727 | ||
| UKL1HR33MDDANATD | Nichicon | Through Hole,D5xL12mm | 0 | $ 0.0727 | ||
| URZ1HR33MDD1TA | Nichicon | Through Hole,D5xL10.5mm | 0 | $ 0.0903 | ||
| URZ1HR33MDD1TD | Nichicon | Through Hole,D5xL10.5mm | 0 | $ 0.0863 | ||
| UFG1HR33MDM1TA | Nichicon | Through Hole,D5xL12.5mm | 0 | $ 0.0898 |

