Nichicon UKA1C682MHD
| Manufacturer | |
| MPN | UKA1C682MHD |
| LCSC Part # | C5111135 |
| Packaging | Through Hole,D16xL33mm |
| Customer # | |
| Key Attributes | ±20% 16V 6800uF Through Hole,D16xL33mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL33mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 1.78A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 33mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL33mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.78A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 33mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7623 | $ 1.76 |
| 300+ | $ 0.6819 | $ 204.57 |
| 600+ | $ 0.6592 | $ 395.52 |
| 900+ | $ 0.6471 | $ 582.39 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL33mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 1.78A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 33mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL33mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.78A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 33mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKYA160ELL682MLN3S | NCC | Through Hole,D16xL33mm | 0 | $ 0.8445 | ||
| EEU-HD1C682B | PANASONIC | Through Hole,D16xL25mm | 0 | $ 2.1378 | ||
| ECA-1CHG682 | PANASONIC | Through Hole,D16xL31.5mm | 0 | $ 0.9268 | ||
| EEU-HD1C682 | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.3317 | ||
| EKMQ160ELL682ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 1.4624 | ||
| UKT1C682MHD | Nichicon | Through Hole,D16xL31.5mm | 0 | $ 1.3751 | ||
| UVZ1C682MHD | Nichicon | Through Hole,D16xL37mm | 0 | $ 1.0562 | ||
| UVK1C682MHD | Nichicon | Through Hole | 0 | $ 0.7115 | ||
| UKW1C682MHD | Nichicon | Through Hole | 0 | $ 1.3506 | ||
| UVR1C682MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 0.7891 |

