Motorcomm YT8011AN
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8011AN |
| LCSC Part # | C51045832 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | Ethernet Transceiver QFN-48 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | RGMII;SGMII | |
| Features | IEEE1588 timestamp;Low-power mode;Cable diagnostics |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | RGMII;SGMII | |
| Features | IEEE1588 timestamp;Low-power mode;Cable diagnostics |
Introduction
YT8011A/AN/AR is a single-pair Ethernet PHY transceiver designed to operate over unshielded twisted-pair cable. It complies with the Ethernet physical layer specifications defined in IEEE 802.3bw and IEEE 802.3bp for 100/1000BASE-T1, including auto-negotiation, link synchronization, and OAM functionality. The device supports RGMII and SGMII interfaces. YT8011A/AN/AR supports 3.3V/2.5V/1.8V I/O signaling for RGMII, and YT8011A/AN supports SGMII signaling. The device supports sleep/wake functionality for automotive Ethernet. The sleep function places the PHY into a low-power sleep mode. The wake function effectively triggers the PHY to transition from sleep mode to normal operating mode. YT8011A/AN/AR employs advanced mixed-signal technology and an analog front end to achieve high-speed data transmission and reception over UTP cable. YT8011A/AN/AR internally implements adaptive equalization, echo cancellation, data recovery, and error correction to deliver robust transmit and receive performance at 100Mbps or 1000Mbps. It provides high ESD protection and excellent EMC performance.
Features
- Compliant with IEEE 802.3bw and 802.3bp 100/1000BASE-T1
- Fast link establishment time (<100ms)
- Full-duplex support
- Auto-negotiation support
- Link synchronization
- RGMII support with optional internal delay on TX/RX paths and 1.8V/2.5V/3.3V RGMII I/O voltage (YT8011A/AN/AR only)
- SGMII support (YT8011A/AN only)
- MDC/MDIO management interface
- Interrupt notification
- PTP GPIO
- Precision Time Protocol support: IEEE 1588v1, v2 and 802.1AS
- PTP packet parser supporting Layer 2 Ethernet, IPv4/UDP, IPv6/UDP packets
- One-step operation support
- Adjustable PTP clock for synchronization
- Deterministic and low transmission latency for PTP mechanism
- Programmable time application interface via PTP GPIO
- PTP clock input selectable from external reference clock source
- 25MHz crystal/external clock support
- TC10 sleep and wake-up support
- Low power consumption in sleep mode: <30 μA
- Remote/local wake-up support
- AEC-Q100 Grade 1 (-40°C to 125°C)
- Low EMI
- Fully integrated digital adaptive equalizer and echo canceller
- Advanced digital baseline wander correction
- YT8011A/AN: 48-pin QFN package (7×7)
- YT8011AR: 40-pin QFN package (6×6)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7702 | $ 6.77 |
| 10+ | $ 5.8332 | $ 58.33 |
| 30+ | $ 5.1413 | $ 154.24 |
| 100+ | $ 4.6625 | $ 466.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | RGMII;SGMII | |
| Features | IEEE1588 timestamp;Low-power mode;Cable diagnostics |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | RGMII;SGMII | |
| Features | IEEE1588 timestamp;Low-power mode;Cable diagnostics |
Introduction
YT8011A/AN/AR is a single-pair Ethernet PHY transceiver designed to operate over unshielded twisted-pair cable. It complies with the Ethernet physical layer specifications defined in IEEE 802.3bw and IEEE 802.3bp for 100/1000BASE-T1, including auto-negotiation, link synchronization, and OAM functionality. The device supports RGMII and SGMII interfaces. YT8011A/AN/AR supports 3.3V/2.5V/1.8V I/O signaling for RGMII, and YT8011A/AN supports SGMII signaling. The device supports sleep/wake functionality for automotive Ethernet. The sleep function places the PHY into a low-power sleep mode. The wake function effectively triggers the PHY to transition from sleep mode to normal operating mode. YT8011A/AN/AR employs advanced mixed-signal technology and an analog front end to achieve high-speed data transmission and reception over UTP cable. YT8011A/AN/AR internally implements adaptive equalization, echo cancellation, data recovery, and error correction to deliver robust transmit and receive performance at 100Mbps or 1000Mbps. It provides high ESD protection and excellent EMC performance.
Features
- Compliant with IEEE 802.3bw and 802.3bp 100/1000BASE-T1
- Fast link establishment time (<100ms)
- Full-duplex support
- Auto-negotiation support
- Link synchronization
- RGMII support with optional internal delay on TX/RX paths and 1.8V/2.5V/3.3V RGMII I/O voltage (YT8011A/AN/AR only)
- SGMII support (YT8011A/AN only)
- MDC/MDIO management interface
- Interrupt notification
- PTP GPIO
- Precision Time Protocol support: IEEE 1588v1, v2 and 802.1AS
- PTP packet parser supporting Layer 2 Ethernet, IPv4/UDP, IPv6/UDP packets
- One-step operation support
- Adjustable PTP clock for synchronization
- Deterministic and low transmission latency for PTP mechanism
- Programmable time application interface via PTP GPIO
- PTP clock input selectable from external reference clock source
- 25MHz crystal/external clock support
- TC10 sleep and wake-up support
- Low power consumption in sleep mode: <30 μA
- Remote/local wake-up support
- AEC-Q100 Grade 1 (-40°C to 125°C)
- Low EMI
- Fully integrated digital adaptive equalizer and echo canceller
- Advanced digital baseline wander correction
- YT8011A/AN: 48-pin QFN package (7×7)
- YT8011AR: 40-pin QFN package (6×6)
C51045832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

