HXY MOSFET AO3400
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C51042779 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 2.5W 30V 6A 900mV 20mΩ@10V 1 N-channel N-Channel SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 2.5W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 2.5W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3400 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 6A
- RDS(ON) < 28mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 80
80 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0449 | $ 0.45 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0313 | $ 9.39 |
| 1,000+ | $ 0.0279 | $ 27.90 |
| 5,000+ | $ 0.0251 | $ 125.50 |
| 10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 2.5W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 2.5W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3400 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 6A
- RDS(ON) < 28mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C51042779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



