ROHM SML-P11MTT86R
| Manufacturer | |
| MPN | SML-P11MTT86R |
| LCSC Part # | C510299 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN 0402 SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | - | |
| Forward Current | 1mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Forward Current | 1mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra compact, thin size 1.0 × 0.6 mm
- Original device technology enables high brightness and high reliability
- Lead Free/RoHS Compliant
In-Stock: 5,680
5,680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.0864 | $ 4.32 |
| 150+ | $ 0.0742 | $ 11.13 |
| 500+ | $ 0.0651 | $ 32.55 |
| 2,500+ | $ 0.0579 | $ 144.75 |
| 5,000+ | $ 0.0542 | $ 271.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | - | |
| Forward Current | 1mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Forward Current | 1mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra compact, thin size 1.0 × 0.6 mm
- Original device technology enables high brightness and high reliability
- Lead Free/RoHS Compliant
C510299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SML-P11MTT86R | ROHM | 0402 | 10,130 | $ 0.1038 | ||
| SML-P11MTT86R | ROHM | 0402 | 3,955 | $ 0.1063 | ||
| BL-HGE37A-AV-TRB | BrtLed | 0402 | 8,940 | $ 0.0378 | ||
| E6X0402YGAC1UDA | EKINGLUX | 0402 | 2,400 | $ 0.0226 | ||
| SZYY0402YG | Yongyu Photoelectric | 0402 | 169,450 | $ 0.0207 | ||
| GL0402YG01 | Guiguang light | 0402 | 137,650 | $0.0076 $0.0095 | ||
| SML-P12MTT86R | ROHM | 0402 | 10,580 | $ 0.1328 | ||
| APHHS1005LCGCK | Kingbright | 0402 | 0 | $ 0.2024 | ||
| IN-S42DS5YG | Inolux | 0402 | 0 | $ 0.2769 | ||
| SML-P13FTT86R | ROHM | 0402 | 0 | $ 0.1355 |
