MSTM MST8011AI-12-33E12.000000
| Manufacturer | MSTMAsian Brands |
| MPN | MST8011AI-12-33E12.000000 |
| LCSC Part # | C51026228 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 3.3V 12MHz SMD2520-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 4.9mA | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 4.9mA | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
In-Stock: 1,026
1,026 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5309$ 0.4248 | $ 0.42 |
| 10+ | $ 0.4306$ 0.3445 | $ 3.45 |
| 30+ | $ 0.3812$ 0.3050 | $ 9.15 |
| 100+ | $ 0.3303$ 0.2643 | $ 26.43 |
| 500+ | $ 0.301$ 0.2408 | $ 120.40 |
| 1,000+ | $ 0.2855$ 0.2284 | $ 228.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 4.9mA | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 4.9mA | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



