SUNGMUN TDR-10H1(LG)
| Manufacturer | |
| MPN | TDR-10H1(LG) |
| LCSC Part # | C51025659 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless |
| Type | Description | |
|---|---|---|
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
In-Stock: 1,027
1,027 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.724$ 1.6378 | $ 1.64 |
| 10+ | $ 1.4703$ 1.3968 | $ 13.97 |
| 50+ | $ 1.3109$ 1.2454 | $ 62.27 |
| 100+ | $ 1.1467$ 1.0894 | $ 108.94 |
| 500+ | $ 1.0735$ 1.0199 | $ 509.95 |
| 1,000+ | $ 1.0409$ 0.9889 | $ 988.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless |
| Type | Description | |
|---|---|---|
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



