ROHM KTR18EZPF2004
| Manufacturer | |
| MPN | KTR18EZPF2004 |
| LCSC Part # | C510129 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2MΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2MΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 3,280
3,280 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026 | $ 0.52 |
| 200+ | $ 0.0201 | $ 4.02 |
| 600+ | $ 0.0168 | $ 10.08 |
| 5,000+ | $ 0.0148 | $ 74.00 |
| 10,000+ | $ 0.013 | $ 130.00 |
| 20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2MΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C510129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-072ML | YAGEO | 1206 | 85,850 | $ 0.0294 | ||
| 1206W4F2004T5E | UNI-ROYAL | 1206 | 14,700 | $ 0.0077 | ||
| 1RC1206F2004 | SAE | 1206 | 14,300 | $ 0.0067 | ||
| RVS-06K2004FT | FH | 1206 | 4,950 | $ 0.012 | ||
| FRC1206F2004TS | FOJAN | 1206 | 4,300 | $0.0063 $0.007 | ||
| CRCW12062M00FKEA | VISHAY | 1206 | 4,050 | $ 0.0226 | ||
| RC1206FR-072ML | YAGEO | 1206 | 3,900 | $ 0.0061 | ||
| RCV12062M00FKEA | VISHAY | 1206 | 0 | $ 0.0278 | ||
| HV06W4F2004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0205 | ||
| ES06WKF2004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0547 | ||
| HV732BTTD2004F | KOA | 1206 | 0 | $ 0.0681 | ||
| HV73V2BTTD2004F | KOA | 1206 | 0 | $ 0.1201 | ||
| CR082004F | Meritek | 1206 | 0 | $ 0.0044 | ||
| CRCW12062M00FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12062M00FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K2004FT | FH | 1206 | 0 | $ 0.008 | ||
| RTT062004FTP | RALEC | 1206 | 0 | $ 0.0064 | ||
| WR12W2004FTL | Walsin | 1206 | 0 | $ 0.0069 | ||
| FVF06FT-2004 | Walsin | 1206 | 0 | $ 0.0143 | ||
| RC1206FR-072MP | YAGEO | 1206 | 0 | $ 0.0628 |
