ROHM RUC002N05HZGT116
| Manufacturer | |
| MPN | RUC002N05HZGT116 |
| LCSC Part # | C510013 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-23 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.2Ω@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.2Ω@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very fast switching
- Ultra low voltage drive(1.2V drive)
- AEC-Q101 Qualified
- Pb-free lead plating ; RoHS compliant.
- Halogen Free.
Applications
AI Translation
- Switching circuits
- Low-side loadswitch
- Relay driver
In-Stock: 9,910
9,910 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0398 | $ 0.40 |
| 100+ | $ 0.032 | $ 3.20 |
| 300+ | $ 0.0281 | $ 8.43 |
| 3,000+ | $ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0228 | $ 136.80 |
| 9,000+ | $ 0.0216 | $ 194.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.2Ω@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.2Ω@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very fast switching
- Ultra low voltage drive(1.2V drive)
- AEC-Q101 Qualified
- Pb-free lead plating ; RoHS compliant.
- Halogen Free.
Applications
AI Translation
- Switching circuits
- Low-side loadswitch
- Relay driver
C510013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RYC002N05T316 | ROHM | SOT-23 | 23,700 | $ 0.0526 | ||
| RUC002N05T116 | ROHM | SOT-23 | 4,350 | $ 0.0631 | ||
| 2N7002-7-MS | MSKSEMI | SOT-23 | 150 | $0.0130 $0.0144 | ||
| TPM7002ES3 | TECH PUBLIC | SOT-23 | 4,800 | $ 0.0249 | ||
| NDS7002A | TECH PUBLIC | SOT-23 | 3,300 | $ 0.0246 | ||
| TP2N7002ET1G | TECH PUBLIC | SOT-23 | 1,400 | $ 0.0209 | ||
| TP2N7002KT1G | TECH PUBLIC | SOT-23 | 1,200 | $ 0.0176 | ||
| 2N7002K | TECH PUBLIC | SOT-23 | 650 | $ 0.0191 | ||
| LBSS139LT1G-TP | TECH PUBLIC | SOT-23 | 3,060 | $ 0.0304 | ||
| 2N7002BK | TECH PUBLIC | SOT-23 | 0 | $ 0.0213 |



