ROHM DAN217UMTL
| Manufacturer | |
| MPN | DAN217UMTL |
| LCSC Part # | C509856 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR GP 80V 100mA SOT-323-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 200mW | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 200nA@70V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 200mW | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 200nA@70V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Report an ErrorShow similar products (0) >
In-Stock: 6,780
6,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0194 | $ 11.64 |
| 3,000+ | $ 0.0172 | $ 51.60 |
| 9,000+ | $ 0.0153 | $ 137.70 |
| 21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 200mW | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 200nA@70V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 200mW | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 200nA@70V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Report an ErrorShow similar products (0) >
C509856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
