LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NORDIC NRF52832-CIAA-R product image
  • NRF52832-CIAA-R thumbnail 1
  • NRF52832-CIAA-R thumbnail 2
  • NRF52832-CIAA-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NORDIC NRF52832-CIAA-R

Manufacturer
MPN
NRF52832-CIAA-R
LCSC Part #
C509405
Packaging
WLCSP-50(3x3.2)
Customer #
Key Attributes
2.4 GHz transceiver, Bluetooth low energy mode, ARM Cortex-M4 32-bit processor, flexible power management, multi-protocol support, NFC-A tag, ADC, comparator, temperature sensor, GPIO, PWM, timer, SPI, I2C, I2S, UART, PPI, QDEC, AES HW encryption, RTC
Datasheetpdf iconNORDIC NRF52832-CIAA-R
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 20,335
20,335 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6811$ 4.68
10+$ 3.9204$ 39.20
30+$ 3.54$ 106.20
100+$ 3.1628$ 316.28
500+$ 2.937$ 1468.50
1,000+$ 2.8208$ 2820.80
Standard Packaging7000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNORDIC
PackagingWLCSP-50(3x3.2)
Sensitivity-96dBm
Data Rate2Mbps
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.4GHz
Receive Current5.4mA
Output Power4dBm
Interface TypeI2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
FeaturesSupports RSSI function;CRC check function
Typetransceiver
Current Of Transmitting5.3mA

Features

AI Translation
  • Sensitivity of -96 dBm in Bluetooth Low Energy mode
  • Bluetooth Low Energy support at 1 Mbps and 2 Mbps data rates
  • Transmit power adjustable from -20 to +4 dBm in 4 dB steps
  • Single-pin antenna interface
  • Peak current of 5.3 mA at transmit (0 dBm)
  • Peak current of 5.4 mA at receive
  • RSSI with 1 dB resolution
  • 32-bit ARM Cortex-M4 with FPU, 64 MHz
  • EEMBC CoreMark score of 215 executing from flash
  • 58 μA/MHz executing from flash
  • 51.6 μA/MHz executing from RAM
  • Data Watchpoint and Trace, ETM, ITM support
  • Serial Wire Debug support
  • Trace port support
  • Supply voltage range 1.7 V to 3.6 V
  • Fully automatic LDO and DC/DC regulator system
  • Fast wake-up using 64 MHz internal oscillator
  • 0.3 μA at 3 V in OFF mode
  • 0.7 μA at 3 V in OFF mode with 64 kB RAM retained
  • 1.9 μA at 3 V in ON mode (no RAM retention, wake-up from RTC)
  • 512 kB flash / 64 kB RAM configuration
  • 256 kB flash / 32 kB RAM configuration
  • Nordic SoftDevice support with concurrent multiprotocol capability
  • NFC-A Type 2 Tag with field wake-up and tap-to-pair
  • 12-bit, 200 kbps ADC
  • 8 configurable channels with programmable gain
  • 64-level comparator
  • 15-level low-power comparator with wake-up from system OFF mode
  • Temperature sensor
  • 32 GPIO pins
  • 3× 4-channel PWM units with EasyDMA
  • Digital microphone interface (PDM)
  • 5× 32-bit timers with counter mode
  • Up to 3× SPI master/slave with EasyDMA
  • Up to 2× I2C-compatible two-wire master/slave
  • I2S with EasyDMA
  • UART with EasyDMA (CTS/RTS support)
  • Programmable Peripheral Interconnect (PPI)
  • Quadrature decoder
  • AES hardware encryption with EasyDMA
  • Autonomous peripheral operation via PPI and EasyDMA without CPU intervention
  • 3× RTC
  • External system support
  • Single crystal operation
  • On-chip balun (single-ended RF)
  • Minimal external components required
  • QFN48 package, 6×6 mm
  • WLCSP package, 3.0×3.2 mm

Applications

AI Translation
  • IoT
  • Home Automation
  • Sensor Networks
  • Building Automation
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NRF52832-CIAA-G-R7NORDICWLCSP-50(3x3.2)1,288$ 4.0344