LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M0611HI-08-GB product image
  • M0611HI-08-GB thumbnail 1
  • M0611HI-08-GB thumbnail 2
  • M0611HI-08-GB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M0611HI-08-GBRoHS

Manufacturer
XFCNAsian Brands
MPN
M0611HI-08-GB
LCSC Part #
C509236
Packaging
P=0.6mm
Customer #
Key Attributes
CONN IDC Free Hanging 8POS 0.6mm
Datasheetpdf iconXFCN M0611HI-08-GB
Custom CablesMOQ 1pc
In-Stock: 1,804
1,804 In stock, ships now
Minimum: 41Multiple: 41Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
41+$ 0.2248$ 0.2136$ 8.76
410+$ 0.1772$ 0.1684$ 69.04
1,640+$ 0.1539$ 0.1463$ 239.93
4,100+$ 0.1284$ 0.1220$ 500.20
20,500+$ 0.1171$ 0.1113$ 2281.65
41,000+$ 0.1102$ 0.1047$ 4292.70
Standard Packaging82/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXFCN
PackagingP=0.6mm
Number of Positions or Pins1x8P
Voltage Rating30V
Number of Rows1
Row spacing-
Operating Temperature-25℃~+85℃
Number of PINs Per Row8
Connector TypeIDC Connector
Pitch0.6mm
Mounting TypeFree Hanging
Current Rating300mA

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.