YONGYUTAI AO3407B
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AO3407B |
| LCSC Part # | C50917811 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low on-resistance RDS(ON)
- High-speed switching
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 5,800
5,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0273 | $ 0.55 |
| 200+ | $ 0.0216 | $ 4.32 |
| 600+ | $ 0.0184 | $ 11.04 |
| 3,000+ | $ 0.0165 | $ 49.50 |
| 9,000+ | $ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low on-resistance RDS(ON)
- High-speed switching
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C50917811 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



