XFCN M0800HI-11-GN
| Manufacturer | XFCNAsian Brands |
| MPN | M0800HI-11-GN |
| LCSC Part # | C509162 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | CONN IDC Free Hanging 11POS 0.8mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating | 30V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 0.8mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 11 | |
| Mounting Type | Free Hanging | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating | 30V | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 0.8mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 11 | |
| Mounting Type | Free Hanging | |
| Current Rating | 500mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1645 | $ 0.82 |
| 50+ | $ 0.1285 | $ 6.43 |
| 150+ | $ 0.113 | $ 16.95 |
| 1,000+ | $ 0.0917 | $ 91.70 |
| 2,000+ | $ 0.0831 | $ 166.20 |
| 5,000+ | $ 0.0779 | $ 389.50 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating | 30V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 0.8mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 11 | |
| Mounting Type | Free Hanging | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating | 30V | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 0.8mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 11 | |
| Mounting Type | Free Hanging | |
| Current Rating | 500mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



