HUASHUO HSM3303
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSM3303 |
| LCSC Part # | C508458 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 6.5A SOP-8 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 221pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.883nF | |
| Gate Charge(Qg) | 12.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 221pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.883nF | |
| Gate Charge(Qg) | 12.6nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSM3303 is a high cell density trench P-channel MOSFET offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSM3303 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche-rated (EAS)
- Available in green/eco-friendly package
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
- Dual SOP8 pin configuration
In-Stock: 2,405
2,405 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1578 | $ 0.79 |
| 50+ | $ 0.1265 | $ 6.33 |
| 150+ | $ 0.1108 | $ 16.62 |
| 500+ | $ 0.099 | $ 49.50 |
| 2,500+ | $ 0.0896 | $ 224.00 |
| 5,000+ | $ 0.0849 | $ 424.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 221pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.883nF | |
| Gate Charge(Qg) | 12.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 221pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.883nF | |
| Gate Charge(Qg) | 12.6nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSM3303 is a high cell density trench P-channel MOSFET offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSM3303 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche-rated (EAS)
- Available in green/eco-friendly package
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
- Dual SOP8 pin configuration
C508458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



