LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL8822SP-13 product image
  • AL8822SP-13 thumbnail 1
  • AL8822SP-13 thumbnail 2
  • AL8822SP-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AL8822SP-13

Manufacturer
MPN
AL8822SP-13
LCSC Part #
C507865
Packaging
SO-8-EP
Customer #
Key Attributes
50V, 2A BOOST LED DRIVER
Datasheetpdf iconDIODES AL8822SP-13
RoHS Compliance5 documents available
In-Stock: 945
945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3443$ 1.72
50+$ 0.276$ 13.80
150+$ 0.2468$ 37.02
500+$ 0.2103$ 105.15
2,500+$ 0.1899$ 474.75
5,000+$ 0.1802$ 901.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerDIODES
PackagingSO-8-EP
Frequency - Switching1MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
Type-
Switch tube (built-in/external)Built-in
Output Voltage-
Operating Temperature-40℃~+105℃
Output Current2A
FeaturesOver Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBoost
Constant Current Accuracy-
Voltage - Input(DC)5V~36V

Introduction

AI Translation

The AL8822 is a boost converter that delivers an accurate constant current for MR16 and similar LED Lamps. With proprietary control scheme, the LED driver is compatible with many commonly used electronic transformers and provides designs with High Power Factor (PF) and low Total Harmonic Distortion (THD) for these applications. The operation frequency is up to 1MHz that allows the use of a small size inductor. With the package of SO-8EP, the AL8822 has small package size, small thermal resistance and can be used for wide range of output power. The driver can be used for dimmable MR16 application and can be compatible with leading-edge dimmer and trailing-edge dimmer.

Features

AI Translation
  • Wide Input Voltage Range: 5V to 36V
  • Internal 50V NDMOS Switches
  • Continuous Conduction Mode (CCM) Operation
  • Up to 1MHz Switching Frequency
  • High PF > 0.9 and Low THD < 30% and Low Ripple < 20%
  • Compatible with Leading-edge Dimmer and Trailing-edge Dimmer
  • Internal Protections: Under Voltage Lock Out (UVLO), Output Open Protection, Over Temperature Protection (OTP)
  • Pb-free SO-8EP
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Non-dimmable MR16 Lamps
  • Dimmable MR16 Lamps
  • General Illumination Lamps