LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC30DTMT-S189 product image
Images for reference only

Sullins ABC30DTMT-S189

Manufacturer
MPN
ABC30DTMT-S189
LCSC Part #
C5078181
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 60P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC30DTMT-S189
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6976$ 21.70
200+$ 8.3978$ 1679.56
500+$ 8.1023$ 4051.15
1,000+$ 7.9569$ 7956.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins60P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.