HGSEMI 74HC138M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC138M/TR |
| LCSC Part # | C507189 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1-of-8 Decoder/ Demultiplexer |
| Datasheet | HGSEMI 74HC138M/TR |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
C507189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



