LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA MPP104J2J10AJ22630 product image
  • MPP104J2J10AJ22630 thumbnail 1
  • MPP104J2J10AJ22630 thumbnail 2
  • MPP104J2J10AJ22630 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MPP104J2J10AJ22630RoHS

Manufacturer
KNSCHAAsian Brands
MPN
MPP104J2J10AJ22630
LCSC Part #
C506867
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 630V TH
Datasheetpdf iconKNSCHA MPP104J2J10AJ22630
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0574$ 0.57
100+$ 0.0471$ 4.71
300+$ 0.0419$ 12.57
1,000+$ 0.0343$ 34.30
5,000+$ 0.0312$ 156.00
10,000+$ 0.0297$ 297.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=10mm
Capacitance100nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±5%