LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F1330T5E product image
  • HP03W5F1330T5E thumbnail 1
  • HP03W5F1330T5E thumbnail 2
  • HP03W5F1330T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F1330T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F1330T5E
LCSC Part #
C50670392
Packaging
0603
Customer #
Key Attributes
RES 133Ω ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F1330T5E
In-Stock: 600
600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance133Ω
Power(Watts)200mW
TypeThick Film Resistor
Tolerance±1%