LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0525B1051T5G product image
  • TC0525B1051T5G thumbnail 1
  • TC0525B1051T5G thumbnail 2
  • TC0525B1051T5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0525B1051T5G

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0525B1051T5G
LCSC Part #
C50670339
Packaging
0805
Customer #
Key Attributes
RES 1.05kΩ ±0.1% 125mW 0805
Datasheetpdf iconUNI-ROYAL TC0525B1051T5G
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.56
200+$ 0.022$ 4.40
600+$ 0.0188$ 11.28
5,000+$ 0.0168$ 84.00
10,000+$ 0.0152$ 152.00
20,000+$ 0.0143$ 286.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance1.05kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%