UNI-ROYAL HP122WF4023T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | HP122WF4023T4E |
| LCSC Part # | C50670312 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 402kΩ ±1% 2W 2512 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 402kΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 402kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 5,970
5,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0652 | $ 0.65 |
| 100+ | $ 0.0529 | $ 5.29 |
| 300+ | $ 0.0467 | $ 14.01 |
| 1,000+ | $ 0.0421 | $ 42.10 |
| 4,000+ | $ 0.0384 | $ 153.60 |
| 8,000+ | $ 0.0366 | $ 292.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 402kΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 402kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



