LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0225B590JTCC product image
  • TC0225B590JTCC thumbnail 1
  • TC0225B590JTCC thumbnail 2
  • TC0225B590JTCC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0225B590JTCC

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0225B590JTCC
LCSC Part #
C50670227
Packaging
0402
Customer #
Key Attributes
RES 59Ω ±0.1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL TC0225B590JTCC
In-Stock: 150
150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0107$ 0.54
500+$ 0.0105$ 5.25
1,500+$ 0.0104$ 15.60
5,000+$ 0.0102$ 51.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance59Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%