VISHAY VS-HFA06TB120-M3
| Manufacturer | |
| MPN | VS-HFA06TB120-M3 |
| LCSC Part # | C506533 |
| Packaging | TO-220AC-2 |
| Customer # | |
| Key Attributes | Diode 1.2kV 6A TO-220AC-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 53ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Voltage - Forward(Vf@If) | 2.7V@6A | |
| Reverse Leakage Current (Ir) | 260nA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 53ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Voltage - Forward(Vf@If) | 2.7V@6A | |
| Reverse Leakage Current (Ir) | 260nA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1393 | $ 1.14 |
| 10+ | $ 0.9275 | $ 9.28 |
| 50+ | $ 0.8116 | $ 40.58 |
| 100+ | $ 0.6787 | $ 67.87 |
| 500+ | $ 0.6215 | $ 310.75 |
| 1,000+ | $ 0.5936 | $ 593.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 53ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Voltage - Forward(Vf@If) | 2.7V@6A | |
| Reverse Leakage Current (Ir) | 260nA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 53ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Voltage - Forward(Vf@If) | 2.7V@6A | |
| Reverse Leakage Current (Ir) | 260nA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
C506533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



