VISHAY VS-25TTS12FP-M3
| Manufacturer | |
| MPN | VS-25TTS12FP-M3 |
| LCSC Part # | C506510 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | SCR 1.2kV 25A TO-220-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VS-25TTS...FP... high voltage series of silicon controlled rectifiers are specifically designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125 °C junction temperature.
Features
AI Translation
- Designed and qualified for industrial level
- Fully isolated package (V1NS = 2500 VRMS)
- UL pending
- 125 °C max. operating junction temperature
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- input rectification crowbar (soft start)
- AC switch in motor control
- UPS
- welding
- battery charge
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0392 | $ 2.04 |
| 10+ | $ 1.7676 | $ 17.68 |
| 30+ | $ 1.4993 | $ 44.98 |
| 100+ | $ 1.3253 | $ 132.53 |
| 500+ | $ 1.2473 | $ 623.65 |
| 1,000+ | $ 1.2131 | $ 1213.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VS-25TTS...FP... high voltage series of silicon controlled rectifiers are specifically designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125 °C junction temperature.
Features
AI Translation
- Designed and qualified for industrial level
- Fully isolated package (V1NS = 2500 VRMS)
- UL pending
- 125 °C max. operating junction temperature
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- input rectification crowbar (soft start)
- AC switch in motor control
- UPS
- welding
- battery charge
C506510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



