VISHAY IRFP340PBF
| Manufacturer | |
| MPN | IRFP340PBF |
| LCSC Part # | C506434 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 6.9A TO-247-3 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 6.9A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 6.9A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices. The TO-247AC is similar but superior to the earlier TO-218 package because its isolated mounting hole. It also provides greater creepage distances between pins to meet the requirements of most safety specifications.
Features
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Isolated Central Mounting Hole
- Fast Switching
- Ease of Paralleling
- Simple Drive Requirements
- Compliant to RoHS Directive 2002/95/EC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5566 | $ 1.56 |
| 10+ | $ 1.4314 | $ 14.31 |
| 25+ | $ 1.2427 | $ 31.07 |
| 100+ | $ 1.163 | $ 116.30 |
| 500+ | $ 1.1256 | $ 562.80 |
| 1,000+ | $ 1.111 | $ 1111.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 6.9A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 6.9A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices. The TO-247AC is similar but superior to the earlier TO-218 package because its isolated mounting hole. It also provides greater creepage distances between pins to meet the requirements of most safety specifications.
Features
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Isolated Central Mounting Hole
- Fast Switching
- Ease of Paralleling
- Simple Drive Requirements
- Compliant to RoHS Directive 2002/95/EC
C506434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPW60R190E6FKSA1 | Infineon | TO-247-3-1 | 13 | $ 7.2235 | ||
| APT34N80B2C3G | MICROCHIP | TO-247-3 | 0 | $ 11.2314 | ||
| STW13NK60Z | ST | TO-247-3 | 0 | $ 3.3094 | ||
| VBP19R09S | VBsemi Elec | TO-247AC | 0 | $ 5.3338 | ||
| IPW60R190C6 | Infineon | TO-247-3 | 0 | $ 4.5327 | ||
| VBP17R11S | VBsemi Elec | TO-247AC | 0 | $ 3.0032 | ||
| IPW65R190CFDA | Infineon | TO-247-3 | 0 | $ 6.7018 | ||
| SPW11N80C3 | Infineon | TO-247AC-3 | 0 | $ 5.1095 | ||
| WGA28N65SE | Wild Goose | TO-247 | 0 | $ 1.4752 | ||
| SIHG15N80AE-GE3 | VISHAY | TO-247AC | 0 | $ 2.0441 |



