VISHAY VS-40HF120
| Manufacturer | |
| MPN | VS-40HF120 |
| LCSC Part # | C506218 |
| Packaging | DO-203AB |
| Customer # | |
| Key Attributes | 1 Independent 1.2kV 1.3V@125A 40A DO-203AB Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.3V@125A | |
| Non-Repetitive Peak Forward Surge Current | 595A | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.3V@125A | |
| Non-Repetitive Peak Forward Surge Current | 595A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2409 | $ 9.24 |
| 10+ | $ 8.3392 | $ 83.39 |
| 30+ | $ 7.7901 | $ 233.70 |
| 100+ | $ 7.3287 | $ 732.87 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.3V@125A | |
| Non-Repetitive Peak Forward Surge Current | 595A | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.3V@125A | |
| Non-Repetitive Peak Forward Surge Current | 595A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-40HFR120M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.608 | ||
| VS-41HFR120 | VISHAY | DO-203AB(DO-5) | 0 | $ 19.8169 | ||
| VS-42HFR120 | VISHAY | DO-203AB(DO-5) | 0 | $ 12.6679 | ||
| VS-42HF120 | VISHAY | DO-203AB(DO-5) | 0 | $ 11.9809 | ||
| VS-40HF120M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.608 | ||
| VS-41HF120 | VISHAY | DO-203AB(DO-5) | 0 | $ 19.4882 | ||
| VS-42HFR140 | VISHAY | DO-203AB(DO-5) | 0 | $ 17.2728 | ||
| VS-40HF140M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.667 | ||
| VS-41HFR140 | VISHAY | DO-203AB(DO-5) | 0 | $ 21.6836 | ||
| VS-40HF140 | VISHAY | DO-203AB(DO-5) | 0 | $ 14.2473 | ||
| VS-40HFR140 | VISHAY | DO-203AB(DO-5) | 0 | $ 15.4393 | ||
| VS-42HF140 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.7313 | ||
| VS-40HFR140M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.667 | ||
| VS-40HF160 | VISHAY | DO-203AB(DO-5) | 0 | $ 14.0869 | ||
| VS-40HFR160M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.667 | ||
| VS-40HF160M | VISHAY | DO-203AB(DO-5) | 0 | $ 16.667 | ||
| VS-42HFR160 | VISHAY | DO-203AB(DO-5) | 0 | $ 17.3107 | ||
| VS-40HFR160 | VISHAY | DO-203AB(DO-5) | 0 | $ 18.1356 | ||
| VS-50PF140 | VISHAY | DO-203AB(DO-5) | 0 | $ 12.2061 | ||
| VS-50PF140W | VISHAY | DO-203AB(DO-5) | 0 | $ 11.1474 |


