LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EMC31DRYH product image
Images for reference only

Sullins EMC31DRYHRoHS

Manufacturer
MPN
EMC31DRYH
LCSC Part #
C5061368
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 62P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins EMC31DRYH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2065$ 20.21
200+$ 7.8205$ 1564.10
500+$ 7.5447$ 3772.35
1,000+$ 7.4099$ 7409.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins62P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.