LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABM12DTBT-S189 product image
Images for reference only

Sullins ABM12DTBT-S189

Manufacturer
MPN
ABM12DTBT-S189
LCSC Part #
C5057679
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 24P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABM12DTBT-S189
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1349$ 16.13
200+$ 6.2446$ 1248.92
500+$ 6.0249$ 3012.45
1,000+$ 5.9173$ 5917.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins24P
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.