MOLEX 5016462400
| Manufacturer | |
| MPN | 5016462400 |
| LCSC Part # | C505342 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 24POS 2mm DUAL ROW |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x12P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 12 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x12P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 12 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.38 | $ 1.90 |
| 50+ | $ 0.3083 | $ 15.42 |
| 150+ | $ 0.2776 | $ 41.64 |
| 500+ | $ 0.231 | $ 115.50 |
| 2,500+ | $ 0.2139 | $ 534.75 |
| 5,000+ | $ 0.2037 | $ 1018.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x12P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 12 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 2x12P | |
| Color | White | |
| Plastic Material | PA | |
| Number of PINs Per Row | 12 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



