LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 359659200 product image
  • 359659200 thumbnail 1
  • 359659200 thumbnail 2
  • 359659200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 359659200

Manufacturer
MPN
359659200
LCSC Part #
C505207
Packaging
P=8mm
Customer #
Key Attributes
070 MULTI FEMALE HSG -2P (A-TYPE)
Datasheetpdf iconMOLEX 359659200
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0957$ 0.10
10+$ 0.0938$ 0.94
30+$ 0.0925$ 2.78
100+$ 0.0912$ 9.12
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerMOLEX
PackagingP=8mm
Operating Temperature-40℃~+110℃
ColorWhite
Pitch8mm
Flame Retardant RatingUL94V-0
Holes Structure1x2P
With WingsWithout Fins
Number of PINs Per Row2
Number of Rows2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.