LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053071203 product image
  • 1053071203 thumbnail 1
  • 1053071203 thumbnail 2
  • 1053071203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053071203

Manufacturer
MPN
1053071203
LCSC Part #
C505113
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 -40℃~+125℃ 1x3P 3 Locking P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053071203
Custom CablesMOQ 1pc
In-Stock: 3,640
3,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3571$ 1.79
50+$ 0.2957$ 14.79
150+$ 0.2694$ 40.41
1,100+$ 0.2342$ 257.62
2,200+$ 0.2196$ 483.12
5,500+$ 0.2108$ 1159.40
Standard Packaging1100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+125℃
Holes Structure1x3P
Number of PINs Per Row3
ColorBlack
Plastic MaterialPA
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.