MOLEX 444412006
| Manufacturer | |
| MPN | 444412006 |
| LCSC Part # | C505078 |
| Packaging | P=7.49mm |
| Customer # | |
| Key Attributes | 7.49mm 1x6P 6 1 Locking P=7.49mm Blade Type Power Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Color | Black | |
| Operating Temperature | - | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Holes Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Color | Black | |
| Operating Temperature | - | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8772 | $ 0.88 |
| 10+ | $ 0.7179 | $ 7.18 |
| 30+ | $ 0.6374 | $ 19.12 |
| 100+ | $ 0.5586 | $ 55.86 |
| 600+ | $ 0.4813 | $ 288.78 |
| 1,200+ | $ 0.4572 | $ 548.64 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Color | Black | |
| Operating Temperature | - | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm | |
| Holes Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Color | Black | |
| Operating Temperature | - | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.49mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



