LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GMM28DTBT-S189 product image
Images for reference only

Sullins GMM28DTBT-S189RoHS

Manufacturer
MPN
GMM28DTBT-S189
LCSC Part #
C5050355
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 56P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GMM28DTBT-S189
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8666$ 14.87
200+$ 5.7536$ 1150.72
500+$ 5.5521$ 2776.05
1,000+$ 5.4521$ 5452.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins56P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.