LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-A-5.0-2P product image
  • XY2500F-A-5.0-2P thumbnail 1
  • XY2500F-A-5.0-2P thumbnail 2
  • XY2500F-A-5.0-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-A-5.0-2PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-A-5.0-2P
LCSC Part #
C504904
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5mm
Datasheetpdf iconXINLAIYA XY2500F-A-5.0-2P
Custom CablesMOQ 1pc
In-Stock: 19,250
19,250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.192$ 0.96
50+$ 0.1494$ 7.47
200+$ 0.1311$ 26.22
400+$ 0.1083$ 43.32
2,400+$ 0.0982$ 235.68
5,000+$ 0.0921$ 460.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating15A
Number of Positions or Pins1x2P
Number of Pins2P
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row2
Mounting Type-
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.