Yuandi TC-5610D-T
| Manufacturer | YuandiAsian Brands |
| MPN | TC-5610D-T |
| LCSC Part # | C504861 |
| Packaging | Through Hole,12.7x5.6mm |
| Customer # | |
| Key Attributes | Straight Lever SPDT Through Hole,12.7x5.6mm Limit Switches |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,12.7x5.6mm | |
| Length | 5.6mm | |
| Width | 14mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,12.7x5.6mm | |
| Length | 5.6mm |
| Type | Description | |
|---|---|---|
| Width | 14mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.136 | $ 0.68 |
| 50+ | $ 0.1086 | $ 5.43 |
| 150+ | $ 0.0949 | $ 14.24 |
| 1,000+ | $ 0.0808 | $ 80.80 |
| 2,000+ | $ 0.0726 | $ 145.20 |
| 5,000+ | $ 0.0685 | $ 342.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,12.7x5.6mm | |
| Length | 5.6mm | |
| Width | 14mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,12.7x5.6mm | |
| Length | 5.6mm |
| Type | Description | |
|---|---|---|
| Width | 14mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 10mm |
Report an ErrorShow similar products (0) >
C504861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC-5610D8-T | Yuandi | Through Hole,12.7x5.6mm | 1,760 | $ 0.1422 | ||
| TC-5610B-Y | Yuandi | Through Hole,12.7x5.6mm | 540 | $ 0.133 | ||
| TC-5610B1-Y | Yuandi | Through Hole,12.7x5.6mm | 900 | $0.1275 $0.1416 | ||
| TC-5610D1-T | Yuandi | Through Hole,12.7x5.6mm | 1,875 | $ 0.1376 | ||
| TC-5610D2-T | Yuandi | Through Hole,12.7x5.6mm | 970 | $0.1290 $0.1357 |



