Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Plastic Material | PA | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Color | White | |
| Holes Structure | 1x2P | |
| Row Spacing | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Plastic Material | PA | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Color | White | |
| Holes Structure | 1x2P | |
| Row Spacing | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0636$ 0.0439 | $ 0.44 |
| 100+ | $ 0.0509$ 0.0352 | $ 3.52 |
| 300+ | $ 0.0445$ 0.0308 | $ 9.24 |
| 1,000+ | $ 0.0397$ 0.0274 | $ 27.40 |
| 5,000+ | $ 0.0358$ 0.0247 | $ 123.50 |
| 10,000+ | $ 0.0339$ 0.0234 | $ 234.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Plastic Material | PA | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Color | White | |
| Holes Structure | 1x2P | |
| Row Spacing | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Plastic Material | PA | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Color | White | |
| Holes Structure | 1x2P | |
| Row Spacing | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SAN-2Y | DLL | P=2mm | 7,800 | $0.0135 $0.0149 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



