LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GSA35DRMI product image
Images for reference only

Sullins GSA35DRMI

Manufacturer
MPN
GSA35DRMI
LCSC Part #
C5047138
Packaging
Through Hole,P=3.18mm
Customer #
Key Attributes
3.18mm 70P Through Hole Through Hole,P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GSA35DRMI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9428$ 18.94
200+$ 7.3311$ 1466.22
500+$ 7.0735$ 3536.75
1,000+$ 6.9462$ 6946.20
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins70P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.