MXIC MX25L12835FZ2I-10G
| Manufacturer | |
| MPN | MX25L12835FZ2I-10G |
| LCSC Part # | C504709 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | 3V 128M-BIT CMOS Serial Multi I/O Flash Memory |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- 128Mb: 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (two I/O mode) structure or 33,554,432 x 4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc +1V
- Fast read for SPI mode - Support clock frequency up to 133MHz for all protocols - Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions. - Configurable dummy cycle number for fast read operation
- Quad Peripheral Interface (QPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each - Any Block can be erased individually
- Programming : - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP0 - BP3 and T/B status bit defines the size of the area to be protection against program and erase instructions - Advanced sector protection function (Solid and Password Protect)
- Additional 4K bit security OTP - Features unique identifier - factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation Electronic Identification - JEDEC 1 - byte manufacturer ID and 2 - byte device ID - RES command for 1 - byte Device ID - REMS command for 1 - byte manufacturer ID and 1 - byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2 x 1/0 read mode and 4 x 1/0 read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2 x 1/0 read mode and 4 x 1/0 read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output for 4 x 1/0 read mode
- RESET#/SIO3 - Hardware Reset pin or Serial input & Output for 4 x 1/0 read mode
- PACKAGE - 8 - pin SOP (200mil) - 16 - pin SOP (300mil) - 8 - land WSON (6x5mm) - 8 - land WSON (8x6mm) - All devices are RoHS Compliant and Halogen - free
In-Stock: 213
213 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2901 | $ 4.29 |
| 10+ | $ 3.7133 | $ 37.13 |
| 30+ | $ 3.3715 | $ 101.15 |
| 100+ | $ 3.0248 | $ 302.48 |
| 480+ | $ 2.866 | $ 1375.68 |
| 960+ | $ 2.7931 | $ 2681.38 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- 128Mb: 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (two I/O mode) structure or 33,554,432 x 4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc +1V
- Fast read for SPI mode - Support clock frequency up to 133MHz for all protocols - Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions. - Configurable dummy cycle number for fast read operation
- Quad Peripheral Interface (QPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each - Any Block can be erased individually
- Programming : - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP0 - BP3 and T/B status bit defines the size of the area to be protection against program and erase instructions - Advanced sector protection function (Solid and Password Protect)
- Additional 4K bit security OTP - Features unique identifier - factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation Electronic Identification - JEDEC 1 - byte manufacturer ID and 2 - byte device ID - RES command for 1 - byte Device ID - REMS command for 1 - byte manufacturer ID and 1 - byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2 x 1/0 read mode and 4 x 1/0 read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2 x 1/0 read mode and 4 x 1/0 read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output for 4 x 1/0 read mode
- RESET#/SIO3 - Hardware Reset pin or Serial input & Output for 4 x 1/0 read mode
- PACKAGE - 8 - pin SOP (200mil) - 16 - pin SOP (300mil) - 8 - land WSON (6x5mm) - 8 - land WSON (8x6mm) - All devices are RoHS Compliant and Halogen - free
C504709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



