LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC1-150-02-L-D-A-K-TR product image
  • MEC1-150-02-L-D-A-K-TR thumbnail 1
  • MEC1-150-02-L-D-A-K-TR thumbnail 2
  • MEC1-150-02-L-D-A-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec MEC1-150-02-L-D-A-K-TR

Manufacturer
MPN
MEC1-150-02-L-D-A-K-TR
LCSC Part #
C5041942
Packaging
P=1mm
Customer #
Key Attributes
1mm 100P P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconSamtec MEC1-150-02-L-D-A-K-TR
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.7218$ 11.72
10+$ 11.3537$ 113.54
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingP=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins100P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.