Megain MGX80N120N
| Manufacturer | MegainAsian Brands |
| MPN | MGX80N120N |
| LCSC Part # | C50407977 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | 1.2kV 35A 2.7V 175W 80mΩ@18V,15A 1 N-channel N-Channel TO-247-4 Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 175W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ@18V,15A | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 659pF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 175W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ@18V,15A | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 659pF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-speed switching
- Ultra-low switching losses
- High blocking voltage with low on-resistance
- Temperature-independent turn-off switching losses
- Halogen-free, RoHS compliant
Applications
AI Translation
- PV string inverters
- Solar power optimizers
- Switched-mode power supplies
- Online UPS/industrial UPS
- High-voltage DC/DC converters
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1256 | $ 2.13 |
| 10+ | $ 1.8068 | $ 18.07 |
| 30+ | $ 1.6084 | $ 48.25 |
| 90+ | $ 1.4035 | $ 126.32 |
| 510+ | $ 1.3125 | $ 669.38 |
| 990+ | $ 1.2718 | $ 1259.08 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 175W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ@18V,15A | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 659pF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 175W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ@18V,15A | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 659pF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-speed switching
- Ultra-low switching losses
- High blocking voltage with low on-resistance
- Temperature-independent turn-off switching losses
- Halogen-free, RoHS compliant
Applications
AI Translation
- PV string inverters
- Solar power optimizers
- Switched-mode power supplies
- Online UPS/industrial UPS
- High-voltage DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MGX15N120N | Megain | TO-247-4 | 19 | $ 7.6911 | ||
| M4M-0040-120K | Megain | TO-247-4 | 480 | $1.8047 $2.0052 | ||
| MGX40N120N | Megain | TO-247-4 | 57 | $2.5908 $2.8786 | ||
| M2M-0030-120K | Megain | TO-247-4 | 26 | $ 2.8769 |



