kinghelm KH-3216-A27
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-3216-A27 |
| LCSC Part # | C504001 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RF ANT 2450MHz SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 5.54dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 5.54dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Kinghelm Microwave Multi-Layer Ceramic Antenna LA Series is designed for WLAN, WiFi, Bluetooth, PHS, multi-band mobile phone antenna, FM, and other compact SMD chip applications. kinghelm Microwave Multi-Layer Ceramic Antenna LA series are designed to be used in WLAN、WiFi、Bluetooth、PHS、 Multiple-band Mobile phone antenna, FM, etc and compact size SMD chip design.
Applications
AI Translation
- WLAN
- WiFi
- Bluetooth
- PHS
- Multi-band mobile antenna
- FM
In-Stock: 7,145
7,145 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1477 | $ 0.74 |
| 50+ | $ 0.1172 | $ 5.86 |
| 150+ | $ 0.102 | $ 15.30 |
| 500+ | $ 0.0906 | $ 45.30 |
| 3,000+ | $ 0.0771 | $ 231.30 |
| 6,000+ | $ 0.0725 | $ 435.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 5.54dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 5.54dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Kinghelm Microwave Multi-Layer Ceramic Antenna LA Series is designed for WLAN, WiFi, Bluetooth, PHS, multi-band mobile phone antenna, FM, and other compact SMD chip applications. kinghelm Microwave Multi-Layer Ceramic Antenna LA series are designed to be used in WLAN、WiFi、Bluetooth、PHS、 Multiple-band Mobile phone antenna, FM, etc and compact size SMD chip design.
Applications
AI Translation
- WLAN
- WiFi
- Bluetooth
- PHS
- Multi-band mobile antenna
- FM
C504001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



