LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1206FN1R05PS product image
  • CL1206FN1R05PS thumbnail 1
  • CL1206FN1R05PS thumbnail 2
  • CL1206FN1R05PS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1206FN1R05PSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1206FN1R05PS
LCSC Part #
C50397236
Packaging
1206
Customer #
Key Attributes
RES 1.05Ω ±1% 250mW 1206
Datasheetpdf iconCHANGLONG CL1206FN1R05PS
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0021$ 2.10
10,000+$ 0.002$ 20.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1206
Resistance1.05Ω
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%