MSKSEMI MS1532TQFN
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS1532TQFN |
| LCSC Part # | C50385404 |
| Packaging | UFQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | 2 10Ω@3V 1.8V~5.5V UFQFN-10(1.4x1.8) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | UFQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | UFQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
Introduction
MS1532MSOP/MS1532TQFN is a high-bandwidth, fast dual double-throw analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable high-speed differential signal transmission with excellent signal integrity. Each switch is bidirectional with minimal attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.
Features
- Supply range: 1.8 V to 5.5 V
- Rail-to-rail signal range
- On-resistance matching: 0.05 Ω (typical)
- On-resistance flatness: 6.5 Ω at 3 V (typical)
- High off-isolation: -32 dB at 250 MHz
- Crosstalk rejection: -41 dB (250 MHz)
- Break-before-make switching
- -3 dB bandwidth: 720 MHz
- Operating temperature range: -40°C to +125°C
Applications
- Mobile phones
- Personal digital assistants
- Portable instruments
- Differential signal data routing
- USB 2.0 signal routing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2438 | $ 1.22 |
| 50+ | $ 0.1907 | $ 9.54 |
| 150+ | $ 0.1679 | $ 25.19 |
| 500+ | $ 0.1395 | $ 69.75 |
| 2,500+ | $ 0.1269 | $ 317.25 |
| 4,000+ | $ 0.1193 | $ 477.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | UFQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | UFQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
Introduction
MS1532MSOP/MS1532TQFN is a high-bandwidth, fast dual double-throw analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable high-speed differential signal transmission with excellent signal integrity. Each switch is bidirectional with minimal attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.
Features
- Supply range: 1.8 V to 5.5 V
- Rail-to-rail signal range
- On-resistance matching: 0.05 Ω (typical)
- On-resistance flatness: 6.5 Ω at 3 V (typical)
- High off-isolation: -32 dB at 250 MHz
- Crosstalk rejection: -41 dB (250 MHz)
- Break-before-make switching
- -3 dB bandwidth: 720 MHz
- Operating temperature range: -40°C to +125°C
Applications
- Mobile phones
- Personal digital assistants
- Portable instruments
- Differential signal data routing
- USB 2.0 signal routing
C50385404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



