LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI BT131W-800T-MS product image
  • BT131W-800T-MS thumbnail 1
  • BT131W-800T-MS thumbnail 2
  • BT131W-800T-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT131W-800T-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT131W-800T-MS
LCSC Part #
C50385343
Packaging
SOT-223
Customer #
Key Attributes
5mA 5mA 800V SOT-223 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT131W-800T-MS
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1112$ 0.1057$ 0.53
50+$ 0.0901$ 0.0856$ 4.28
150+$ 0.0796$ 0.0757$ 11.36
1,000+$ 0.0717$ 0.0682$ 68.20
2,000+$ 0.0653$ 0.0621$ 124.20
5,000+$ 0.0622$ 0.0591$ 295.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingSOT-223
Holding Current (Ih)5mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)16A
Gate Trigger Voltage (Vgt)1.3V

Features

AI Translation
  • Direct interface with logic-level ICs
  • Direct interface with low-power gate drive circuits
  • High blocking voltage capability
  • Planar passivation for voltage stability and reliability
  • Triggerable in all four quadrants

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances