MSKSEMI BT131W-800D-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BT131W-800D-MS |
| LCSC Part # | C50385342 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 7mA 5mA 800V SOT-223 TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits
- High blocking voltage capability
- Planar passivation for voltage stability and reliability
- Triggerable in all four quadrants
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1068 | $ 0.53 |
| 50+ | $ 0.0857 | $ 4.29 |
| 150+ | $ 0.0752 | $ 11.28 |
| 1,000+ | $ 0.0673 | $ 67.30 |
| 2,000+ | $ 0.061 | $ 122.00 |
| 5,000+ | $ 0.0578 | $ 289.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits
- High blocking voltage capability
- Planar passivation for voltage stability and reliability
- Triggerable in all four quadrants
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



