LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BT131W-600T-MS product image
Images for reference only

MSKSEMI BT131W-600T-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT131W-600T-MS
LCSC Part #
C50385341
Packaging
SOT-223
Customer #
Key Attributes
5mA 5mA 600V SOT-223 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT131W-600T-MS
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1079$ 0.54
50+$ 0.0868$ 4.34
150+$ 0.0763$ 11.45
1,000+$ 0.0684$ 68.40
2,000+$ 0.062$ 124.00
5,000+$ 0.0589$ 294.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingSOT-223
Holding Current (Ih)5mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)16A
Gate Trigger Voltage (Vgt)1.3V

Features

AI Translation
  • Direct interface with logic-level ICs
  • Direct interface with low-power gate drive circuits
  • High blocking voltage capability
  • Planar passivation for voltage stability and reliability
  • Triggerable in all four quadrants

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances