LCKELEC LCK-TCF824-L735YL-G1
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-TCF824-L735YL-G1 |
| LCSC Part # | C50380731 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 11,845
11,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928$ 0.0882 | $ 0.44 |
| 50+ | $ 0.0741$ 0.0704 | $ 3.52 |
| 150+ | $ 0.0647$ 0.0615 | $ 9.23 |
| 1,000+ | $ 0.0522$ 0.0496 | $ 49.60 |
| 2,000+ | $ 0.0466$ 0.0443 | $ 88.60 |
| 5,000+ | $ 0.0438$ 0.0417 | $ 208.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



