Nexperia PSMN021-100YLX
| Manufacturer | |
| MPN | PSMN021-100YLX |
| LCSC Part # | C503675 |
| Packaging | LFPAK-56-5 |
| Customer # | |
| Key Attributes | 100V 49A 2.1V 147W 22mΩ@5V 1 N-channel LFPAK-56-5 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 49A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 178pF | |
| RDS(on) | 22mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.64nF | |
| Gate Charge(Qg) | 35.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 49A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 178pF | |
| RDS(on) | 22mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.64nF | |
| Gate Charge(Qg) | 35.8nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic-level N-channel MOSFET in LFPAK56 (Power SO8) package using TrenchMOS technology. Designed and qualified for a wide range of power and motor control applications.
Features
AI Translation
- Advanced TrenchMOS technology for low RDS(on) and low gate charge
- Logic level gate drive
- Avalanche rated, 100% tested
- LFPAK delivers maximum power density in Power SO8 package
Applications
AI Translation
- Synchronous rectification in power supplies
- Chargers and adapters with Vout < 10 V
- Fast charging and USB-PD applications
- Battery-powered motor control
- LED lighting and TV backlighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8723 | $ 0.87 |
| 10+ | $ 0.854 | $ 8.54 |
| 30+ | $ 0.8402 | $ 25.21 |
| 100+ | $ 0.828 | $ 82.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 49A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 178pF | |
| RDS(on) | 22mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.64nF | |
| Gate Charge(Qg) | 35.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 49A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 178pF | |
| RDS(on) | 22mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.64nF | |
| Gate Charge(Qg) | 35.8nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic-level N-channel MOSFET in LFPAK56 (Power SO8) package using TrenchMOS technology. Designed and qualified for a wide range of power and motor control applications.
Features
AI Translation
- Advanced TrenchMOS technology for low RDS(on) and low gate charge
- Logic level gate drive
- Avalanche rated, 100% tested
- LFPAK delivers maximum power density in Power SO8 package
Applications
AI Translation
- Synchronous rectification in power supplies
- Chargers and adapters with Vout < 10 V
- Fast charging and USB-PD applications
- Battery-powered motor control
- LED lighting and TV backlighting
C503675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSMN013-100YSEX | Nexperia | LFPAK-56-5 | 0 | $ 0.479 |



